LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMZO J1L0503110 product image
  • J1L0503110 thumbnail 1
  • J1L0503110 thumbnail 2
  • J1L0503110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMZO J1L0503110RoHS

Manufacturer
SAMZOAsian Brands
MPN
J1L0503110
LCSC Part #
C29780808
Packaging
Through Hole-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf TH
Datasheetpdf iconSAMZO J1L0503110
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.033$ 0.66
200+$ 0.0257$ 5.14
600+$ 0.0216$ 12.96
2,000+$ 0.0186$ 37.20
10,000+$ 0.0165$ 165.00
20,000+$ 0.0154$ 308.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerSAMZO
PackagingThrough Hole-4P,6x6mm
with Bracket-
PressForce2.6N
Length6mm
Height5mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-25℃~+85℃
Width6mm
Installation MethodThrough Hole
Termination Style-
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece