LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMZO B4A151110 product image
  • B4A151110 thumbnail 1
  • B4A151110 thumbnail 2
  • B4A151110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMZO B4A151110RoHS

Manufacturer
SAMZOAsian Brands
MPN
B4A151110
LCSC Part #
C29780791
Packaging
SMD,3x2.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 160gf SMD
Datasheetpdf iconSAMZO B4A151110
In-Stock: 3,245
3,245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1948$ 0.97
50+$ 0.1529$ 7.65
150+$ 0.135$ 20.25
500+$ 0.1127$ 56.35
2,500+$ 0.1027$ 256.75
5,000+$ 0.0967$ 483.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerSAMZO
PackagingSMD,3x2.5mm
with Bracket-
PressForce1.6N
Length3mm
Height1.5mm
Voltage Rating12V
Switching Life10,000 cycles
Operating Temperature-25℃~+85℃
Width2.5mm
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece