SINEDEVICE SDM56AG04LV
| Manufacturer |
SINEDEVICE
Asian Brands |
| Mfr. Part # | SDM56AG04LV |
| LCSC Part # | C29780698 |
| Package | PDFN3.3x3.3-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 55A PDFN3.3x3.3-8L |
| Description | N-Channel 40V 55A 28W Surface Mount PDFN3.3x3.3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINEDEVICE | |
| Package | PDFN3.3x3.3-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,387
3,387
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3705 | $ 0.37 |
10+ | $ 0.3263 | $ 3.26 |
30+ | $ 0.3043 | $ 9.13 |
100+ | $ 0.2822 | $ 28.22 |
500+ | $ 0.2696 | $ 134.80 |
1,000+ | $ 0.2633 | $ 263.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$