SINEDEVICE SDM017G10DB
| Manufacturer | SINEDEVICEAsian Brands |
| MPN | SDM017G10DB |
| LCSC Part # | C29780690 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 40A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINEDEVICE | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 171pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 52W | |
| RDS(on) | 17mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 769pF | |
| Gate Charge(Qg) | 12.7nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINEDEVICE | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 171pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 52W | |
| RDS(on) | 17mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 769pF | |
| Gate Charge(Qg) | 12.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Gate Charge
- High current Capability
- Enhanced body diode performance
- Green product (Rohs compliant), lead free
- 100% UIS Tested, 100% Rg Tested
- AEC-Q101 qualified
In-Stock: 1
1 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4571 | $ 0.46 |
| 10+ | $ 0.3595 | $ 3.60 |
| 30+ | $ 0.3172 | $ 9.52 |
| 100+ | $ 0.2652 | $ 26.52 |
| 500+ | $ 0.2408 | $ 120.40 |
| 1,000+ | $ 0.2277 | $ 227.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINEDEVICE | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 171pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 52W | |
| RDS(on) | 17mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 769pF | |
| Gate Charge(Qg) | 12.7nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINEDEVICE | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 171pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 52W | |
| RDS(on) | 17mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 769pF | |
| Gate Charge(Qg) | 12.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Gate Charge
- High current Capability
- Enhanced body diode performance
- Green product (Rohs compliant), lead free
- 100% UIS Tested, 100% Rg Tested
- AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



