LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TLV342AIDR(UMW) product image
  • TLV342AIDR(UMW) thumbnail 1
  • TLV342AIDR(UMW) thumbnail 2
  • TLV342AIDR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TLV342AIDR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TLV342AIDR(UMW)
LCSC Part #
C29780648
Packaging
SOP-8
Customer #
Key Attributes
Low-Voltage Rail-to-Rail Output CMOS Operational Amplifiers With Shutdown
Datasheetpdf iconUMW TLV342AIDR(UMW)
In-Stock: 8,875
8,875 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1953$ 0.98
50+$ 0.1706$ 8.53
150+$ 0.16$ 24.00
500+$ 0.1467$ 73.35
2,500+$ 0.1408$ 352.00
5,000+$ 0.1373$ 686.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage300uV
Slew Rate1V/us
Input Offset Current(Ios)0.0066pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)90dB
Output Current113mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1.9uV/℃
Quiescent Current70uA
Gain Bandwidth Product2.3MHz
Input Voltage Noise Density-
Dual Supply-
Rail to RailRail-to-rail output
Single Supply1.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLV34x devices are single and dual CMOS operational amplifiers, respectively, with low-voltage, low-power, and rail-to-rail output swing capabilities. The PMOS input stage offers an ultra-low input bias current of 1 pA (typical) and an offset voltage of 0.3 mV (typical). For applications requiring excellent dc precision, the A grade (TLV34xA) has a low offset voltage of 1.25 mV (maximum) at 25°C. These single-supply amplifiers are designed specifically for ultra-low-voltage (1.5 V to 5 V) operation, with a common-mode input voltage range that typically extends from -0.2 V to 0.5 V from the positive supply rail. The TLV341 (single) and TLV342 (dual) in the RUG package also offer a shutdown (SHDN) pin that can be used to disable the device. In shutdown mode, the supply current is reduced to 45 pA (typical).

Features

AI Translation
  • 1.8-V and 5-V Performance Low Offset (A Grade) 1.25 mV Maximum (25°C) – 1.7 mV Maximum (-40°C to 125°C)
  • Rail-to-Rail Output Swing
  • Wide Common-Mode Input Voltage Range: –0.2 V to (V+ - 0.5 V)
  • Input Bias Current: 1 pA (Typical)
  • Input Offset Voltage: 0.3 mV (Typical)
  • Low Supply Current: 70 μA Channel
  • Low Shutdown Current: 10 pA (Typical) Per Channel
  • Gain Bandwidth: 2.3 MHz (Typical)
  • Slew Rate: 0.9 V/μs (Typical)
  • Turnon Time From Shutdown: 5 μs (Typical)
  • Input Referred Voltage Noise (at 10 kHz): 20 nV/√Hz
  • ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (HBM) 750-V Charged-device model (CDM)

Applications

AI Translation
  • Cellular Phones
  • Consumer Electronics (Laptops)
  • Audio Preamplifier for Voice
  • Portable and Battery-Powered Electronic Equipment
  • Supply Current Monitoring
  • Battery Monitoring
  • Buffers
  • Filters
  • Sample and Hold Circuit