LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TL432BIDBZR(UMW) product image
  • TL432BIDBZR(UMW) thumbnail 1
  • TL432BIDBZR(UMW) thumbnail 2
  • TL432BIDBZR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TL432BIDBZR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TL432BIDBZR(UMW)
LCSC Part #
C29780635
Packaging
SOT-23
Customer #
Key Attributes
Precision Adjustable Shunt Regulator
Datasheetpdf iconUMW TL432BIDBZR(UMW)
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.038$ 0.38
100+$ 0.0299$ 2.99
300+$ 0.0258$ 7.74
3,000+$ 0.0228$ 68.40
6,000+$ 0.0204$ 122.40
9,000+$ 0.0192$ 172.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerUMW
PackagingSOT-23
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±0.5%
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

UMW TL432xIDBZR is an adjustable three-terminal shunt regulator with excellent thermal stability over its operating temperature range. With external resistors, the output voltage can be set to any value between Vref (approximately 2.5V) and 36V. It offers a very sharp turn-on characteristic, making it a suitable replacement for Zener diodes in many applications.

Features

AI Translation
  • Adjustable output voltage: up to 36V
  • Low dynamic output impedance: 0.3Ω
  • Sink current capability: 1.0~100mA
  • Equivalent full-scale temperature coefficient: typical 50ppm/℃
  • Temperature compensated over rated operating temperature range
  • Low output noise
  • Fast startup response