NANOCHAP EPCM001AT100S
| Manufacturer | NANOCHAPAsian Brands |
| MPN | EPCM001AT100S |
| LCSC Part # | C29780452 |
| Packaging | - |
| Customer # | |
| Key Attributes | Serial port Vital signs detection Sensor Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | NANOCHAP | |
| Packaging | - | |
| Voltage - Supply | 5V | |
| Interface | Serial port | |
| Features | - | |
| Length | 39.7mm | |
| Current - Supply | 50mA | |
| Sensor Type | Vital signs detection | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The EPCM001AT100 vital signs detection module measures PPG signals to obtain physiological parameters including SpO2, perfusion index (PI), and pulse rate (PR). Measurement data can be retrieved via wired (UART) or wireless (BLE 5.0) connectivity, with both Bluetooth and UART communication protocols supported.
Features
AI Translation
- Dimensions: 28mm×39.7mm
- Input Voltage: DC5V
- Power Consumption: Depends on the settings of relevant clocks such as main clock and PPG clock
- Functions: PPG signal measurement, SpO2, perfusion index (PI), pulse rate (PR) acquisition
- Module Communication: Wired UART; Wireless Bluetooth BLE5.0
Applications
AI Translation
- Home Medical Management
- Health Smart Hardware
- Health Management Platform
- In-Vehicle Health Management
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 54.0878 | $ 54.09 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | NANOCHAP | |
| Packaging | - | |
| Voltage - Supply | 5V | |
| Interface | Serial port | |
| Features | - | |
| Length | 39.7mm | |
| Current - Supply | 50mA | |
| Sensor Type | Vital signs detection | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The EPCM001AT100 vital signs detection module measures PPG signals to obtain physiological parameters including SpO2, perfusion index (PI), and pulse rate (PR). Measurement data can be retrieved via wired (UART) or wireless (BLE 5.0) connectivity, with both Bluetooth and UART communication protocols supported.
Features
AI Translation
- Dimensions: 28mm×39.7mm
- Input Voltage: DC5V
- Power Consumption: Depends on the settings of relevant clocks such as main clock and PPG clock
- Functions: PPG signal measurement, SpO2, perfusion index (PI), pulse rate (PR) acquisition
- Module Communication: Wired UART; Wireless Bluetooth BLE5.0
Applications
AI Translation
- Home Medical Management
- Health Smart Hardware
- Health Management Platform
- In-Vehicle Health Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |


