LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
G-Switch GT-BTR20008-0460A-004A product image
  • GT-BTR20008-0460A-004A thumbnail 1
  • GT-BTR20008-0460A-004A thumbnail 2
  • GT-BTR20008-0460A-004A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-BTR20008-0460A-004A

Manufacturer
G-SwitchAsian Brands
MPN
GT-BTR20008-0460A-004A
LCSC Part #
C29780048
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
G-Switch 2.0 8Pin Battery Connector
DatasheetG-Switch GT-BTR20008-0460A-004A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,298
1,298 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2717$ 1.2082$ 1.21
10+$ 1.1641$ 1.1059$ 11.06
30+$ 1.0961$ 1.0413$ 31.24
100+$ 1.0281$ 0.9767$ 97.67
500+$ 0.9965$ 0.9467$ 473.35
1,000+$ 0.9838$ 0.9347$ 934.70
Standard Packaging1400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerG-Switch
PackagingSMD,P=2mm,Surface Mount,Right Angle
Pitch2mm
Connect TypeBlade Contact (Female)
Operating Temperature-40℃~+85℃
Voltage Rating (Max)20V
Contact PlatingGold
Mounting TypeSurface Mount, Right Angle
Contact MaterialBrass
Number of Pins8P
Current Rating5A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.