VBsemi Elec AOD4124&19-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AOD4124&19-VB |
| LCSC Part # | C29779802 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 45A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 45A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 136.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 18.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Charge(Qg) | 70nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET 100% Rg and UIS Tested
Applications
AI Translation
- Primary Side Switch Isolated DC/DC Converter
In-Stock: 38
38 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8872$ 0.7542 | $ 0.75 |
| 10+ | $ 0.7137$ 0.6067 | $ 6.07 |
| 30+ | $ 0.6277$ 0.5336 | $ 16.01 |
| 100+ | $ 0.5417$ 0.4605 | $ 46.05 |
| 500+ | $ 0.4904$ 0.4169 | $ 208.45 |
| 1,000+ | $ 0.4647$ 0.3950 | $ 395.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 45A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 136.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 18.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Charge(Qg) | 70nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET 100% Rg and UIS Tested
Applications
AI Translation
- Primary Side Switch Isolated DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



