ProSense FC-CO-5000
| Manufacturer |
ProSense
Asian Brands |
| Mfr. Part # | FC-CO-5000 |
| LCSC Part # | C29779680 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Long-life carbon monoxide sensor |
| Description | 0ppm~5000ppm Carbon Monoxide Through Hole Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | ProSense | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
51 
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.578 | $ 4.58 |
10+ | $ 3.9139 | $ 39.14 |
30+ | $ 3.5192 | $ 105.58 |
100+ | $ 3.1198 | $ 311.98 |
500+ | $ 2.9362 | $ 1468.10 |
1,000+ | $ 2.8521 | $ 2852.10 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$