LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec DMN2075UDM-7-F-VB product image
  • DMN2075UDM-7-F-VB thumbnail 1
  • DMN2075UDM-7-F-VB thumbnail 2
  • DMN2075UDM-7-F-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec DMN2075UDM-7-F-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
DMN2075UDM-7-F-VB
LCSC Part #
C29779589
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET N-CH 20V 6A SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec DMN2075UDM-7-F-VB
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0655$ 0.0557$ 0.56
100+$ 0.0518$ 0.0441$ 4.41
300+$ 0.045$ 0.0383$ 11.49
3,000+$ 0.0398$ 0.0339$ 101.70
6,000+$ 0.0357$ 0.0304$ 182.40
9,000+$ 0.0336$ 0.0286$ 257.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage20V
Output Capacitance(Coss)105pF
Current - Continuous Drain(Id)6A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation2.1W
RDS(on)22mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)55pF
Number1 N-channel
Input Capacitance(Ciss)865pF
Gate Charge(Qg)12nC@5V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Compliant with halogen-free requirements as defined by IEC 61249-2-21
  • Trench power MOSFET
  • 100% gate resistance (Rg) tested
  • Compliant with EU RoHS Directive 2002/95/EC

Applications

AI Translation
  • DC/DC Converter - Load Switch for Portable Applications