LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec ZXMN10A07FTC-VB product image
  • ZXMN10A07FTC-VB thumbnail 1
  • ZXMN10A07FTC-VB thumbnail 2
  • ZXMN10A07FTC-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec ZXMN10A07FTC-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
ZXMN10A07FTC-VB
LCSC Part #
C29779577
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET N-CH 100V 2A SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec ZXMN10A07FTC-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2199$ 0.1870$ 0.94
50+$ 0.1726$ 0.1468$ 7.34
150+$ 0.1524$ 0.1296$ 19.44
500+$ 0.1272$ 0.1082$ 54.10
3,000+$ 0.1159$ 0.0986$ 295.80
6,000+$ 0.1092$ 0.0929$ 557.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage100V
Output Capacitance(Coss)22pF
Current - Continuous Drain(Id)2A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.8V
Pd - Power Dissipation2.5W
Reverse Transfer Capacitance (Crss@Vds)13pF
RDS(on)240mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)190pF
Gate Charge(Qg)5.2nC@10V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Trench power MOSFET
  • 100% gate resistance (Rg) tested
  • 100% unclamped inductive switching (UIS) tested
  • Material classification: RoHS compliant, halogen-free

Applications

AI Translation
  • DC/DC converter
  • Load switch
  • LED backlight for LCD TV