VBsemi Elec AO6422-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AO6422-VB |
| LCSC Part # | C29778803 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 6A TSOP-6 |
| Datasheet | VBsemi Elec AO6422-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 424pF | |
| Gate Charge(Qg) | 8.2nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 424pF | |
| Gate Charge(Qg) | 8.2nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined in IEC 61249-2-21
- Trench power MOSFET
- Low on-resistance
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- DC/DC converters, high-speed switching
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2199$ 0.1870 | $ 0.94 |
| 50+ | $ 0.1726$ 0.1468 | $ 7.34 |
| 150+ | $ 0.1524$ 0.1296 | $ 19.44 |
| 500+ | $ 0.1272$ 0.1082 | $ 54.10 |
| 3,000+ | $ 0.1159$ 0.0986 | $ 295.80 |
| 6,000+ | $ 0.1092$ 0.0929 | $ 557.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 424pF | |
| Gate Charge(Qg) | 8.2nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 424pF | |
| Gate Charge(Qg) | 8.2nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined in IEC 61249-2-21
- Trench power MOSFET
- Low on-resistance
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- DC/DC converters, high-speed switching
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPC6012-VB | VBsemi Elec | TSOP-6 | 50 | $ 0.2199 | ||
| NDC651N-VB | VBsemi Elec | TSOP-6 | 5 | $0.1870 $0.2199 | ||
| FDC8884-VB | VBsemi Elec | TSOP-6 | 115 | $0.1946 $0.2289 | ||
| SI3460DV-T1-GE3-VB | VBsemi Elec | TSOP-6 | 80 | $0.1946 $0.2289 | ||
| SM2604NSC-VB | VBsemi Elec | TSOP-6 | 35 | $0.1946 $0.2289 | ||
| SI3410DV-T1-GE3-VB | VBsemi Elec | TSOP-6 | 30 | $0.1870 $0.2199 | ||
| VB7322 | VBsemi Elec | TSOP-6 | 5 | $0.2950 $0.3105 | ||
| PMN25ENEAX-VB | VBsemi Elec | TSOP-6 | 100 | $0.2755 $0.2899 | ||
| PMN16XNEX-VB | VBsemi Elec | TSOP-6 | 10 | $0.2354 $0.2477 | ||
| PMN30UNEX-VB | VBsemi Elec | TSOP-6 | 10 | $0.2373 $0.2497 | ||
| PMN30UNX-VB | VBsemi Elec | TSOP-6 | 10 | $0.2354 $0.2477 | ||
| PMN15ENEX-VB | VBsemi Elec | TSOP-6 | 10 | $0.2354 $0.2477 | ||
| PMN25ENEX-VB | VBsemi Elec | TSOP-6 | 10 | $0.2373 $0.2497 | ||
| PMN25ENEH-VB | VBsemi Elec | TSOP-6 | 10 | $0.2354 $0.2477 | ||
| PMN25ENEAH-VB | VBsemi Elec | TSOP-6 | 10 | $0.2354 $0.2477 | ||
| PMN40ENEX-VB | VBsemi Elec | TSOP-6 | 10 | $0.2354 $0.2477 | ||
| PMN30UNH-VB | VBsemi Elec | TSOP-6 | 5 | $0.2383 $0.2508 | ||
| AO7408-VB | VBsemi Elec | TSOP-6 | 50 | $0.1870 $0.2199 | ||
| PMN28UNEX-VB | VBsemi Elec | TSOP-6 | 0 | $ 0.2802 | ||
| AP2606AGY-HF-VB | VBsemi Elec | TSOP-6 | 0 | $ 0.2905 |



