SOFNG TS-1180-8026
| Manufacturer | SOFNGAsian Brands |
| MPN | TS-1180-8026 |
| LCSC Part # | C2977733 |
| Packaging | Through Hole,8x8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.6N TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole,8x8mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 8mm | |
| Height | 8mm | |
| Voltage Rating | 24V | |
| Switching Life | - | |
| Width | 8mm | |
| Operating Temperature | -35℃~+75℃ | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 223
223 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2246$ 0.1842 | $ 0.18 |
| 10+ | $ 0.1776$ 0.1457 | $ 1.46 |
| 30+ | $ 0.1574$ 0.1291 | $ 3.87 |
| 100+ | $ 0.1323$ 0.1085 | $ 10.85 |
| 500+ | $ 0.1211$ 0.0993 | $ 49.65 |
| 1,000+ | $ 0.1088$ 0.0893 | $ 89.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole,8x8mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 8mm | |
| Height | 8mm | |
| Voltage Rating | 24V | |
| Switching Life | - | |
| Width | 8mm | |
| Operating Temperature | -35℃~+75℃ | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



