PJSEMI LM358
| Manufacturer |
PJSEMI
Asian Brands |
| Mfr. Part # | LM358 |
| LCSC Part # | C2977710 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Voltage comparators |
| Description | 5mV 30nA 90dB 2 SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | PJSEMI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,290 
4,290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0968 | $ 0.48 |
50+ | $ 0.0754 | $ 3.77 |
150+ | $ 0.0648 | $ 9.72 |
500+ | $ 0.0568 | $ 28.40 |
2,500+ | $ 0.0494 | $ 123.50 |
4,000+ | $ 0.0462 | $ 184.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$