HANSCHIP semiconductor AP1501S-5.0RG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | AP1501S-5.0RG |
| LCSC Part # | C2977123 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | 3A 150KHz 40V DC-DC voltage regulator circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 150kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AP1501 is a fixed 150kHz PWM DC-DC step-down regulator. The device delivers 3A output current with high efficiency, low output ripple, and excellent line and load regulation. Its PWM control architecture supports linear duty cycle adjustment from 0 to 100%. An on-chip fixed-frequency oscillator and frequency compensation circuit minimize the required external component count, simplifying application design. Additional features include enable control with hysteresis, over-temperature protection, overcurrent protection, and cycle-by-cycle overcurrent protection. When secondary overcurrent protection is triggered, an internal frequency reduction mechanism lowers the switching frequency from 150kHz to 50kHz.
Features
- Input voltage range: 4.5V to 40V
- Regulated output options: 3.3V, 5V, 12V fixed output and adjustable output version with adjustable range of 1.23V to 37V
- Adjustable duty cycle range: 0~100%
- Minimum saturation voltage drop: 1.5V
- Fixed switching frequency: 150kHz
- Fixed output current capability: 3A
- Enable switch control with hysteresis
- Built-in over-temperature protection and over-current protection
- Built-in frequency compensation
- High efficiency, high line regulation and load regulation
Applications
- LCD monitors
- LCD TVs
- Digital photo frames
- TV set-top boxes
- Modems
- Telephony and networking equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4573 | $ 0.46 |
| 10+ | $ 0.36 | $ 3.60 |
| 30+ | $ 0.3179 | $ 9.54 |
| 100+ | $ 0.2644 | $ 26.44 |
| 500+ | $ 0.2417 | $ 120.85 |
| 1,000+ | $ 0.2271 | $ 227.10 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 150kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AP1501 is a fixed 150kHz PWM DC-DC step-down regulator. The device delivers 3A output current with high efficiency, low output ripple, and excellent line and load regulation. Its PWM control architecture supports linear duty cycle adjustment from 0 to 100%. An on-chip fixed-frequency oscillator and frequency compensation circuit minimize the required external component count, simplifying application design. Additional features include enable control with hysteresis, over-temperature protection, overcurrent protection, and cycle-by-cycle overcurrent protection. When secondary overcurrent protection is triggered, an internal frequency reduction mechanism lowers the switching frequency from 150kHz to 50kHz.
Features
- Input voltage range: 4.5V to 40V
- Regulated output options: 3.3V, 5V, 12V fixed output and adjustable output version with adjustable range of 1.23V to 37V
- Adjustable duty cycle range: 0~100%
- Minimum saturation voltage drop: 1.5V
- Fixed switching frequency: 150kHz
- Fixed output current capability: 3A
- Enable switch control with hysteresis
- Built-in over-temperature protection and over-current protection
- Built-in frequency compensation
- High efficiency, high line regulation and load regulation
Applications
- LCD monitors
- LCD TVs
- Digital photo frames
- TV set-top boxes
- Modems
- Telephony and networking equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
