HANSCHIP semiconductor LM2596T-5.0G
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM2596T-5.0G |
| LCSC Part # | C2977088 |
| Packaging | TO-220-5 |
| Customer # | |
| Key Attributes | 3A 150KHz Fixed Frequency PWM DC-DC Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 150kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Switch tube (built-in/external) | Built-in | |
| Voltage - Supply | 5V~40V | |
| Output Current | 3A | |
| Output Voltage | 5V | |
| Quiescent Current | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5281 | $ 0.53 |
| 10+ | $ 0.4196 | $ 4.20 |
| 50+ | $ 0.351 | $ 17.55 |
| 100+ | $ 0.2936 | $ 29.36 |
| 500+ | $ 0.2665 | $ 133.25 |
| 1,000+ | $ 0.2521 | $ 252.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
