LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDY WBA1812D142PT-G-HF product image
  • WBA1812D142PT-G-HF thumbnail 1
  • WBA1812D142PT-G-HF thumbnail 2
  • WBA1812D142PT-G-HF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDY WBA1812D142PT-G-HF

Manufacturer
DDYAsian Brands
MPN
WBA1812D142PT-G-HF
LCSC Part #
C2976956
Packaging
SMD-4P,4.5x3.2mm
Customer #
Key Attributes
CMC 700mA 2LN 1.4kΩ SMD
DatasheetDDY WBA1812D142PT-G-HF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 605
605 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1576$ 0.79
50+$ 0.1247$ 6.24
150+$ 0.1106$ 16.59
500+$ 0.093$ 46.50
2,500+$ 0.0851$ 212.75
5,000+$ 0.0804$ 402.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerDDY
PackagingSMD-4P,4.5x3.2mm
Inductance @ Frequency-
DC Resistance(DCR)200mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Operating Temperature-40℃~+125℃
Voltage Rating50V
Voltage Withstand-
Impedance @ Frequency1.4kΩ@100MHz
Current Rating700mA