XY(Zhenhua XinYun) CA45A-B-6.3V-47UF-K
| Manufacturer | XY(Zhenhua XinYun)Asian Brands |
| MPN | CA45A-B-6.3V-47UF-K |
| LCSC Part # | C2976931 |
| Packaging | CASE-B-3528-19(mm) |
| Customer # | |
| Key Attributes | CAP TANT 47uF ±10% 6.3V SMD 2.8x3.5mm |
| Datasheet | XY(Zhenhua XinYun) CA45A-B-6.3V-47UF-K |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | XY(Zhenhua XinYun) | |
| Packaging | CASE-B-3528-19(mm) | |
| Capacitance | 47uF | |
| Current - Leakage | 3uA | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | XY(Zhenhua XinYun) | |
| Packaging | CASE-B-3528-19(mm) | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Current - Leakage | 3uA | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,830
1,830 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2191 | $ 1.10 |
| 50+ | $ 0.1721 | $ 8.61 |
| 150+ | $ 0.1519 | $ 22.79 |
| 500+ | $ 0.1267 | $ 63.35 |
| 2,000+ | $ 0.1155 | $ 231.00 |
| 4,000+ | $ 0.1088 | $ 435.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | XY(Zhenhua XinYun) | |
| Packaging | CASE-B-3528-19(mm) | |
| Capacitance | 47uF | |
| Current - Leakage | 3uA | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | XY(Zhenhua XinYun) | |
| Packaging | CASE-B-3528-19(mm) | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Current - Leakage | 3uA | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C2976931 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CA45-B-6.3V-47uF-K | XY(Zhenhua XinYun) | Similar | CASE-B-3528-19(mm) | 3,450 | $ 0.2212 | ||
| CA45-B-10V-47uF-K | XY(Zhenhua XinYun) | Similar | CASE-B-3528-19(mm) | 31,490 | $ 0.2074 | ||
| CA45A-B-10V-47uF-K | XY(Zhenhua XinYun) | Similar | CASE-B-3528-19(mm) | 100 | $ 0.1911 | ||
| CA45-B-16V-47uF-K | XY(Zhenhua XinYun) | Similar | CASE-B-3528-19(mm) | 34,340 | $ 0.2799 | ||
| CA45A-B-16V-47UF-K | XY(Zhenhua XinYun) | Similar | CASE-B-3528-19(mm) | 2,120 | $ 0.2932 |



