HONGFA JQX-115F/012-1HS3(551)
| Manufacturer |
HONGFA
Asian Brands |
| Mfr. Part # | JQX-115F/012-1HS3(551) |
| LCSC Part # | C2976884 |
| Package | DIP,29x12.7mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 16A 12V |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 12V Coil DIP,12.7x29mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Package | DIP,29x12.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
888
888
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8812 | $ 2.88 |
10+ | $ 2.3421 | $ 23.42 |
50+ | $ 2.0461 | $ 102.31 |
100+ | $ 1.7118 | $ 171.18 |
500+ | $ 1.5646 | $ 782.30 |
1,000+ | $ 1.4974 | $ 1497.40 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$