HONGFA HFD27/024-S(555)
| Manufacturer |
HONGFA
Asian Brands |
| MPN | HFD27/024-S(555) |
| LCSC Part # | C2976867 |
| Packaging | DIP,20.2x10mm |
| Customer # | |
| Key Attributes | SUBMINIATURE DIP RELAY |
| Description | 24V 2 Form C: 2C (DPDT-CO) 2A DIP,20.2x10mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | HONGFA | |
| Packaging | DIP,20.2x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Not available now