HONGFA HFD23/005-1HS
| Manufacturer |
HONGFA
Asian Brands |
| Mfr. Part # | HFD23/005-1HS |
| LCSC Part # | C2976862 |
| Package | Through Hole,12.5x7.5mm |
| Customer # | |
| Key Attributes | Subminiature Signal Relay |
| Description | A group of normally open: 1A (single throw, single contact, normally open) 4A 5V Through Hole,12.5x7.5mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Package | Through Hole,12.5x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
422 
422
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9746 | $ 0.97 |
10+ | $ 0.7496 | $ 7.50 |
40+ | $ 0.6363 | $ 25.45 |
100+ | $ 0.5246 | $ 52.46 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$