LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HONGFA HF161F-W/12-HT(477) product image
  • HF161F-W/12-HT(477) thumbnail 1
  • HF161F-W/12-HT(477) thumbnail 2
  • HF161F-W/12-HT(477) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HONGFA HF161F-W/12-HT(477)

Manufacturer
HONGFAAsian Brands
MPN
HF161F-W/12-HT(477)
LCSC Part #
C2976806
Packaging
-
Customer #
Key Attributes
12V 1 Set Normally Open: 1A (SPST NO) Power Relays, Over 2 Amps
DatasheetHONGFA HF161F-W/12-HT(477)
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.138$ 3.14
10+$ 2.6156$ 26.16
50+$ 2.2884$ 114.42
100+$ 1.9531$ 195.31
400+$ 1.8018$ 720.72
800+$ 1.7367$ 1389.36
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerHONGFA
Packaging-
Coil Voltage12V
Switching Voltage(Max)277V@AC;400V@AC
Coil Resistance103Ω
Release Time10ms
Operate Time20ms
Length-
Height-
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Width-
Operating Temperature-40℃~+85℃
Switching Current(Max)31A;33A;26A;35A
Coil Rated Power1.4W
Contact Rating-
Contact MaterialAgSnO2
Contact Form1 Set Normally Open: 1A (SPST NO)

Features

AI Translation
  • 31A switching capacity
  • Applicable to inverter used for photovoltaic power generation systems
  • Ideal for UPS
  • 1.5mm contact gap (compliant to European Photovoltaic Standard VDE0126)
  • 1.8mm contact gap (compliant to IEC 62109-2-2011)
  • The clearance distance between contact and coil is bigger than 6.4mm, the creepage distance is bigger than 8mm. (special code 477: 7.5mm)
  • Low coil holding voltage contributes to saving energy of equipment.
  • UL insulation system: Class F
  • RoHS compliant

Applications

AI Translation
  • Applicable to inverter used for photovoltaic power generation systems
  • Ideal for UPS