HONGFA HF152F/012-1HST
| Manufacturer | HONGFAAsian Brands |
| MPN | HF152F/012-1HST |
| LCSC Part # | C2976801 |
| Packaging | Through Hole,21x16mm |
| Customer # | |
| Key Attributes | SUBMINIATURE HIGH POWER RELAY |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,21x16mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 400Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 21mm | |
| Height | 20.6mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 16mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 20A@125VAC;17A@277VAC;7A@400VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,21x16mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 400Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 21mm | |
| Height | 20.6mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 16mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 20A@125VAC;17A@277VAC;7A@400VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 20A switching capability
- TV-8 125VAC
- Surge voltage up to 6kV (between coil and contacts)
- Thermal class F:standard type (at 85°C)
- Ambient temperature meets -105°C
- Product in accordance to IEC 60335-1 available
- 1 Form C and 1 Form A configurations available
- Plastic sealed and dust protected types available
In-Stock: 323
323 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.662 | $ 2.66 |
| 10+ | $ 2.1645 | $ 21.65 |
| 50+ | $ 1.8909 | $ 94.55 |
| 100+ | $ 1.5822 | $ 158.22 |
| 500+ | $ 1.4446 | $ 722.30 |
| 1,000+ | $ 1.3822 | $ 1382.20 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,21x16mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 400Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 21mm | |
| Height | 20.6mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 16mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 20A@125VAC;17A@277VAC;7A@400VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,21x16mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 400Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 21mm | |
| Height | 20.6mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 16mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 20A@125VAC;17A@277VAC;7A@400VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 20A switching capability
- TV-8 125VAC
- Surge voltage up to 6kV (between coil and contacts)
- Thermal class F:standard type (at 85°C)
- Ambient temperature meets -105°C
- Product in accordance to IEC 60335-1 available
- 1 Form C and 1 Form A configurations available
- Plastic sealed and dust protected types available
C2976801 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



