HONGFA HF115F-L/12-HS3L2TF
| Manufacturer |
HONGFA
Asian Brands |
| Mfr. Part # | HF115F-L/12-HS3L2TF |
| LCSC Part # | C2976797 |
| Package | Through Hole,29x12.7mm |
| Customer # | |
| Key Attributes | MINIATURE HIGH POWER LATCHING RELAY |
| Description | 12V 16A@250VAC 1 Set Normally Open: 1A (SPST NO) 20A Through Hole,29x12.7mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | HONGFA | |
| Package | Through Hole,29x12.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
216
216
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3242 | $ 4.32 |
10+ | $ 3.6475 | $ 36.48 |
50+ | $ 3.2443 | $ 162.22 |
100+ | $ 2.838 | $ 283.80 |
500+ | $ 2.6492 | $ 1324.60 |
1,000+ | $ 2.566 | $ 2566.00 |
2,000+ | $ 2.5276 | $ 5055.20 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$