LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HONGFA HF115F/024-1HS3A product image
  • HF115F/024-1HS3A thumbnail 1
  • HF115F/024-1HS3A thumbnail 2
  • HF115F/024-1HS3A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HONGFA HF115F/024-1HS3ARoHS

Manufacturer
HONGFAAsian Brands
MPN
HF115F/024-1HS3A
LCSC Part #
C2976789
Packaging
DIP,29x12.7mm
Customer #
Key Attributes
Miniature High Power Relay
Datasheetpdf iconHONGFA HF115F/024-1HS3A
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.958$ 2.96
10+$ 2.4061$ 24.06
50+$ 2.1021$ 105.11
100+$ 1.7582$ 175.82
500+$ 1.6062$ 803.10
1,000+$ 1.5374$ 1537.40
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerHONGFA
PackagingDIP,29x12.7mm
Coil Voltage24V
Switching Voltage(Max)440V@AC;300V@DC
Coil Resistance1.44kΩ
Release Time8ms
Operate Time15ms
Length29mm
Height15.7mm
Contact Resistance100mΩ
Number of Pins6
Coil TypeNon-Polarized - Single Coil
Width12.7mm
Operating Temperature-40℃~+85℃
Switching Current(Max)16A
Coil Rated Power400mW
Contact Rating16A@250VAC
Contact MaterialAgSnO2
Contact Form1 Set Normally Open: 1A (SPST NO)

Features

AI Translation
  • Low height: 15.7 mm
  • 16A switching capability
  • 5kV dielectric strength (between coil and contacts)
  • Contact gap: ≥ 0.75 mm, with optional specifications
  • Creepage distance: 10mm
  • Meeting VDE 0700,0631 reinforce insulation
  • Product in accordance to IEC 60335-1 available
  • Sockets available
  • Plastic sealed and flux proofed types available
  • UL insulation system: Class F available
  • RoHS compliant
  • The insulation resistance is 1000MΩ
  • Three mounting types are available: PCB, screw mounting and DIN rail mounting
  • With finger protection device
  • Many kinds of plug-in modules are available with the function of energizing indication and wiring protection
  • Environmental friendly product (RoHS compliant)