LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HONGFA HF115F/012-2ZS4A product image
Images for reference only

HONGFA HF115F/012-2ZS4ARoHS

Manufacturer
HONGFAAsian Brands
MPN
HF115F/012-2ZS4A
LCSC Part #
C2976786
Packaging
-
Customer #
Key Attributes
Power Relays RoHS
Datasheetpdf iconHONGFA HF115F/012-2ZS4A
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5409$ 2.54
10+$ 2.1486$ 21.49
50+$ 1.9028$ 95.14
100+$ 1.6521$ 165.21
500+$ 1.5382$ 769.10
1,000+$ 1.4894$ 1489.40
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerHONGFA
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low height: 15.7 mm
  • 16A switching capability
  • 5kV dielectric strength (between coil and contacts)
  • Contact gap: ≥ 0.75 mm, with optional specifications
  • Creepage distance: 10mm
  • Meeting VDE 0700,0631 reinforce insulation
  • Product in accordance to IEC 60335-1 available
  • Sockets available
  • Plastic sealed and flux proofed types available
  • UL insulation system: Class F available
  • RoHS compliant
  • The insulation resistance is 1000MΩ
  • Three mounting types are available: PCB, screw mounting and DIN rail mounting
  • With finger protection device
  • Many kinds of plug-in modules are available with the function of energizing indication and wiring protection
  • Environmental friendly product (RoHS compliant)