LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HONGFA HF115F/012-1HS3AF product image
  • HF115F/012-1HS3AF thumbnail 1
  • HF115F/012-1HS3AF thumbnail 2
  • HF115F/012-1HS3AF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HONGFA HF115F/012-1HS3AFRoHS

Manufacturer
HONGFAAsian Brands
MPN
HF115F/012-1HS3AF
LCSC Part #
C2976783
Packaging
DIP,12.7x29mm
Customer #
Key Attributes
12V 16A 16A@250VAC 1 Set Normally Open: 1A (SPST NO) DIP,12.7x29mm Power Relays RoHS
Datasheetpdf iconHONGFA HF115F/012-1HS3AF
In-Stock: 1,557
1,557 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9452$ 2.95
10+$ 2.3949$ 23.95
50+$ 2.0925$ 104.63
100+$ 1.7502$ 175.02
500+$ 1.5982$ 799.10
1,000+$ 1.531$ 1531.00
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerHONGFA
PackagingDIP,12.7x29mm
Coil TypeNon-Polarized - Single Coil
Contact MaterialAgSnO2
Coil Voltage12V
Number of Pins6
Operating Temperature-40℃~+85℃
Switching Current(Max)16A
Release Time8ms
Operate Time15ms
Contact Rating16A@250VAC
Contact Resistance100mΩ
Length29mm
Coil Rated Power400mW
Switching Voltage(Max)440V@AC;300V@DC
Width12.7mm
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Resistance360Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low height: 15.7 mm
  • 16A switching capability
  • 5kV dielectric strength (between coil and contacts)
  • Contact gap: ≥ 0.75 mm, with optional specifications
  • Creepage distance: 10mm
  • Meeting VDE 0700,0631 reinforce insulation
  • Product in accordance to IEC 60335-1 available
  • Sockets available
  • Plastic sealed and flux proofed types available
  • UL insulation system: Class F available
  • RoHS compliant
  • The insulation resistance is 1000MΩ
  • Three mounting types are available: PCB, screw mounting and DIN rail mounting
  • With finger protection device
  • Many kinds of plug-in modules are available with the function of energizing indication and wiring protection
  • Environmental friendly product (RoHS compliant)