LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HONGFA HF115F/005-2ZS4A product image
  • HF115F/005-2ZS4A thumbnail 1
  • HF115F/005-2ZS4A thumbnail 2
  • HF115F/005-2ZS4A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HONGFA HF115F/005-2ZS4ARoHS

Manufacturer
HONGFAAsian Brands
MPN
HF115F/005-2ZS4A
LCSC Part #
C2976781
Packaging
-
Customer #
Key Attributes
Power Relays, Over 2 Amps RoHS
Datasheetpdf iconHONGFA HF115F/005-2ZS4A
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2439$ 3.24
10+$ 2.7046$ 27.05
50+$ 2.3651$ 118.26
100+$ 2.0191$ 201.91
500+$ 1.8632$ 931.60
1,000+$ 1.795$ 1795.00
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerHONGFA
Packaging-

Features

AI Translation
  • Low height: 15.7 mm
  • 16A switching capability
  • 5kV dielectric strength (between coil and contacts)
  • Contact gap: ≥ 0.75 mm, with optional specifications
  • Creepage distance: 10mm
  • Meeting VDE 0700,0631 reinforce insulation
  • Product in accordance to IEC 60335-1 available
  • Sockets available
  • Plastic sealed and flux proofed types available
  • UL insulation system: Class F available
  • RoHS compliant
  • The insulation resistance is 1000MΩ
  • Three mounting types are available: PCB, screw mounting and DIN rail mounting
  • With finger protection device
  • Many kinds of plug-in modules are available with the function of energizing indication and wiring protection
  • Environmental friendly product (RoHS compliant)