HONGFA HF105F-1/024D-1HST
| Manufacturer |
HONGFA
Asian Brands |
| Mfr. Part # | HF105F-1/024D-1HST |
| LCSC Part # | C2976774 |
| Package | Through Hole,32.3x27.1mm |
| Customer # | |
| Key Attributes | Miniature High Power Relay |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 24V Coil Through Hole,27.1x32.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Package | Through Hole,32.3x27.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
410 
410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1928 | $ 2.19 |
10+ | $ 1.7831 | $ 17.83 |
40+ | $ 1.5581 | $ 62.32 |
80+ | $ 1.3036 | $ 104.29 |
400+ | $ 1.1903 | $ 476.12 |
800+ | $ 1.1391 | $ 911.28 |
Standard Packaging 40/Full
Tray | ||
Better price for more quantity?
$