UMW SN74LVC1G00DCKR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC1G00DCKR(UMW) |
| LCSC Part # | C2976658 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 2-input NAND integrated circuit |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | 74LVC Series | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 1.7V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 10ns@5V,15pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | 74LVC Series | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 1.7V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 10ns@5V,15pF | |
| Current - Output Low(IOL) | 32mA |
Introduction
UMW SN74LVC1G00 is a 2-input NAND gate IC that performs the logic functions Y = A×B (overline) and Y = A (overline) + B (overline). Designed with advanced CMOS process technology, it features low power consumption and high output drive capability. The device operates with supply voltage VCC ranging from 1.65V to 5.5V and is available in compact package options including SOT23-5/SC70-5/SOT-553, SFN/SON-6, DSBGA-5, and X2SON-5, making it well-suited for miniaturized low-power handheld devices, AI applications, and more.
Features
- Low input current: 0.1μA typical
- Low quiescent current: 0.1μA typical
- High output drive capability: greater than 32mA at VCC = 4.5V
- Wide operating voltage range: 1.65V to 5.5V
- Package options: SOT23-5/SC70-5/SOT-553, SFN/SON-6, DSBGA-5, X2SON-5
Applications
- Portable audio interfaces
- Digital TV
- Wireless earphones & smartwatches
- Blu-ray players & home theater
- Solid-state drives
- Smart wearables
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0316 | $ 0.32 |
| 100+ | $ 0.0278 | $ 2.78 |
| 300+ | $ 0.0259 | $ 7.77 |
| 3,000+ | $ 0.0225 | $ 67.50 |
| 6,000+ | $ 0.0213 | $ 127.80 |
| 9,000+ | $ 0.0207 | $ 186.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | 74LVC Series | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 1.7V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 10ns@5V,15pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | 74LVC Series | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 1.7V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 10ns@5V,15pF | |
| Current - Output Low(IOL) | 32mA |
Introduction
UMW SN74LVC1G00 is a 2-input NAND gate IC that performs the logic functions Y = A×B (overline) and Y = A (overline) + B (overline). Designed with advanced CMOS process technology, it features low power consumption and high output drive capability. The device operates with supply voltage VCC ranging from 1.65V to 5.5V and is available in compact package options including SOT23-5/SC70-5/SOT-553, SFN/SON-6, DSBGA-5, and X2SON-5, making it well-suited for miniaturized low-power handheld devices, AI applications, and more.
Features
- Low input current: 0.1μA typical
- Low quiescent current: 0.1μA typical
- High output drive capability: greater than 32mA at VCC = 4.5V
- Wide operating voltage range: 1.65V to 5.5V
- Package options: SOT23-5/SC70-5/SOT-553, SFN/SON-6, DSBGA-5, X2SON-5
Applications
- Portable audio interfaces
- Digital TV
- Wireless earphones & smartwatches
- Blu-ray players & home theater
- Solid-state drives
- Smart wearables
C2976658 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



