Images are for reference only
EDA Models

Dersonic CD1H105KC9IER1E100

Manufacturer
Dersonic
Asian Brands
Mfr. Part #
CD1H105KC9IER1E100
LCSC Part #
C2976627
Package
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 1uF 50V X7R TH
Description
50V 1uF X7R ±10% Through Hole,P=5.08mm Ceramic Capacitors RoHS
Datasheet pdf icon Dersonic CD1H105KC9IER1E100

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Dersonic
Package Through Hole,P=5.08mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532249000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322490
INHTS 85322400
MXHTS 8532.24.99

Related Resources

Type Link
Datasheet pdf icon Dersonic CD1H105KC9IER1E100
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 1000
Sales Unit Piece
In-Stock: 180
180 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
20+
$ 0.0298 $ 0.60
200+
$ 0.0236 $ 4.72
1,000+
$ 0.0188 $ 18.80
2,000+
$ 0.0167 $ 33.40
10,000+
$ 0.0149 $ 149.00
20,000+
$ 0.0139 $ 278.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$