LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT6253BHGJ6F product image
  • RT6253BHGJ6F thumbnail 1
  • RT6253BHGJ6F thumbnail 2
  • RT6253BHGJ6F thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RICHTEK RT6253BHGJ6FRoHS

Manufacturer
RICHTEKAsian Brands
MPN
RT6253BHGJ6F
LCSC Part #
C2976605
Packaging
TSOT-23-6
Customer #
Key Attributes
3A Synchronous Buck DC-DC Converter
Datasheetpdf iconRICHTEK RT6253BHGJ6F

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRICHTEK
PackagingTSOT-23-6
Operating Temperature-40℃~+125℃
Frequency - Switching580kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Switch tube (built-in/external)Built-in
Output Voltage765mV~7V
Voltage - Supply4.5V~17V
Output Current3A
Quiescent Current280uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The RT6253A/B is a simple, easy-to-use, 3A synchronous step-down DC-DC converter with an input supply voltage range of 4.5V to 17V. The device possesses an accurate reference voltage and integrates low RDS(ON) power MOSFETs to achieve high efficiency. The RT6253A/B adopts Advanced Constant On-Time (ACOT®) control architecture to provide an ultrafast transient response with few external components and to operate in nearly constant switching frequency over the line, load, and output voltage range. The RT6253A operates in automatic PSM that maintains high efficiency during light load operation. The RT6253B operates in Forced PWM that helps meet tight voltage regulation accuracy requirements. The RT6253A/B senses both FETs current for a robust over-current protection (OCP). The device features cycle-by-cycle current limit protection to prevent the device from the catastrophic damage in output short circuit, over-current or inductor saturation conditions. A built-in soft-start function prevents inrush current during start-up. The device also includes input under-voltage lockout, output under-voltage protection, and overtemperature protection (OTP) to provide safe and smooth operation in all operating conditions.

Features

AI Translation
  • Integrated 95mΩ and 50mΩ FETs
  • Continuous Current:
    • TSOT-23-6 (FC): 3A
    • SOT-563 (FC): 2.5A
  • Input Supply Voltage Range: 4.5V to 17V
  • Output Voltage Range: 0.765V to 7V
  • Advanced Constant On-Time (ACOT®) Control:
    • Ultrafast Transient Response
    • Optimized for Low-ESR Ceramic Output Capacitors
  • High Accuracy Feedback Reference Voltage: ±1%
  • Optional for Operation Modes:
    • RT6253A: Power Saving Mode (PSM)
    • RT6253B: Forced PWM Mode
  • Fixed Switching Frequency: 580kHz
  • Enable Control and Fixed Soft-Start with typ. 1ms
  • Safe Start-Up from Pre-biased Output
  • Input Under-Voltage Lockout (UVLO)
  • Protection Function:
    • Output Under-Voltage Protection (UVP) with Hiccup Mode
    • High- / Low-side MOSFET OCP and OTP Function
  • RoHS Compliant and Halogen Free

Applications

AI Translation
  • Set-Top Boxes
  • LCD TVs
  • Home Networking Devices
  • Surveillance
  • General Purpose
In-Stock: 27,495
27,495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1799$ 0.90
50+$ 0.1437$ 7.19
150+$ 0.1282$ 19.23
500+$ 0.1088$ 54.40
3,000+$ 0.087$ 261.00
6,000+$ 0.0818$ 490.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$