MAXIM MAX1873TEEE+T
| Manufacturer | |
| Mfr. Part # | MAX1873TEEE+T |
| LCSC Part # | C2976419 |
| Package | QSOP-16-150mil |
| Customer # | |
| Key Attributes | Simple Current-Limited Switch-Mode Li+ Charger Controller |
| Description | 6V~28V 4 4A QSOP-16-150mil Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | MAXIM | |
| Package | QSOP-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.8401 | $ 7.84 |
10+ | $ 6.7938 | $ 67.94 |
30+ | $ 6.1555 | $ 184.67 |
100+ | $ 5.6205 | $ 562.05 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$