MAXIM MAX875BESA+T
| Manufacturer | |
| Mfr. Part # | MAX875BESA+T |
| LCSC Part # | C2976362 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage References |
| Description | 5V ±0.06% 7V~18V 10mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
21 
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7764 | $ 2.78 |
10+ | $ 2.3565 | $ 23.57 |
30+ | $ 2.093 | $ 62.79 |
100+ | $ 1.8249 | $ 182.49 |
500+ | $ 1.7023 | $ 851.15 |
1,000+ | $ 1.6502 | $ 1650.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$