LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

GigaDevice Semicon Beijing GD25LB512MEFIRR

제조업체
제조사 품번
GD25LB512MEFIRR
LCSC 번호
C2976324
포장
SOP-16-300mil
고객 번호
주요 제원
512Mbit 1.65V~2V 166MHz SPI SOP-16-300mil Memory
데이터시트GigaDevice Semicon Beijing GD25LB512MEFIRR
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Memory/Memory
제조업체GigaDevice Semicon Beijing
포장SOP-16-300mil
Operating Temperature-40℃~+85℃
Features-
Memory Size512Mbit
Voltage - Supply1.65V~2V
Program / Erase Cycles100,000 cycles
Clock Frequency166MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)180us
Standby Supply Current20uA
InterfaceSPI
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The GD25LB512ME (512M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and supports the Quad SPI and DTR mode: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), I/O3, and RESET#. The Quad output data is transferred with speed of 664Mbits/s, the Quad I/O data is transferred with speed of 532Mbits/s, and the DTR Quad I/O data is transferred with speed of 720Mbits/s.

주요 특징

AI 번역
  • 512M-bit Serial Flash - 64M-Byte - 256 Bytes per programmable page
  • Standard, Quad SPI, DTR, QPI
    • Standard SPI: SCLK, CS#, SI, SO, WP#, RESET#
    • Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3, RESET#
    • QPI: SCLK, CS#, IO0, IO1, IO2, IO3, RESET#
    • SPI DTR (Double Transfer Rate) Read
    • 3 or 4-Byte Address Mode
  • High Speed Clock Frequency
    • 166MHz for fast read
    • Quad I/O Data transfer up to 532Mbits/s
    • QPI Mode Data transfer up to 532Mbits/s
    • DTR Quad I/O Data transfer up to 720Mbits/s
  • Allows XIP (eXecute in Place) Operation
    • High speed Read reduce overall XiP instruction fetch time
    • Continuous Read with Wrap further reduce data latency to fill up SoC cache
  • Software/Hardware Write Protection
    • Write protect all/portion of memory via software
    • Enable/Disable protection with WP# Pin
    • Individual Block Protection
  • Fast Program/Erase Speed
    • Page Program time: 0.18ms typical
    • Sector Erase time: 30ms typical
    • Block Erase time: 0.1/0.2s typical
    • Chip Erase time: 100s typical
  • Flexible Architecture
    • Sector of 4K-Byte
    • Block of 32/64K-Byte
    • Erase/Program Suspend/Resume
  • Low Power Consumption
    • 20μA typical stand-by current
    • 4μA typical power-down current
  • Advanced Security Features
    • 128-bit Unique ID
    • 4K-Byte Security Registers With OTP Lock
  • Single Power Supply Voltage
    • Full voltage range: 1.65~2.0V
  • Endurance and Data Retention
    • Minimum 100,000 Program/Erase Cycles
    • 20-year data retention typical