TOSHIBA 74VHCT540AFT(BE)
| Manufacturer | |
| MPN | 74VHCT540AFT(BE) |
| LCSC Part # | C2975841 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Octal Bus Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20 | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Propagation Delay | 5.4ns@5V,15pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHCT540AFT and 74VHCT541AFT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCT540AFT is an inverting type and, the 74VHCT541AFT is a non-inverting type. When either MR(overline)1 or G2 are high, the terminal outputs are in the high-impedance state. The input voltage are compatible with TTL output voltage. These devices may be used as a level converter for interfacing 3.3V to 5V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 ℃
- High speed: Propagation delay time = 5.4 ns (typ.) at VCC = 5.0 V
- Quiescent supply current: ICC = 4.0 μA (max) at Ta = 25 ℃
- Compatible with TTL input: VIL = 0.8 V (max), VIH = 2.0 V (min)
- Power down protection is provided on all inputs and outputs.
- Balanced propagation delays: tPLH ≈ tPHL
- Low noise: VOLP = 1.5 V (max)
- Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 540/541 type.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3254 | $ 1.63 |
| 50+ | $ 0.2598 | $ 12.99 |
| 150+ | $ 0.2317 | $ 34.76 |
| 500+ | $ 0.1966 | $ 98.30 |
| 2,500+ | $ 0.181 | $ 452.50 |
| 5,000+ | $ 0.1716 | $ 858.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20 | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 8mA | |
| Series | 74VHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Propagation Delay | 5.4ns@5V,15pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHCT540AFT and 74VHCT541AFT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCT540AFT is an inverting type and, the 74VHCT541AFT is a non-inverting type. When either MR(overline)1 or G2 are high, the terminal outputs are in the high-impedance state. The input voltage are compatible with TTL output voltage. These devices may be used as a level converter for interfacing 3.3V to 5V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 ℃
- High speed: Propagation delay time = 5.4 ns (typ.) at VCC = 5.0 V
- Quiescent supply current: ICC = 4.0 μA (max) at Ta = 25 ℃
- Compatible with TTL input: VIL = 0.8 V (max), VIH = 2.0 V (min)
- Power down protection is provided on all inputs and outputs.
- Balanced propagation delays: tPLH ≈ tPHL
- Low noise: VOLP = 1.5 V (max)
- Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 540/541 type.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



