JSCJ AD-MMBTA06
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | AD-MMBTA06 |
| LCSC Part # | C2975749 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 80V 500mA 100MHz 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
830 
830
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0282 | $ 0.28 |
100+ | $ 0.0249 | $ 2.49 |
300+ | $ 0.0232 | $ 6.96 |
3,000+ | $ 0.022 | $ 66.00 |
6,000+ | $ 0.021 | $ 126.00 |
9,000+ | $ 0.0205 | $ 184.50 |
21,000+ | $ 0.0203 | $ 426.30 |
39,000+ | $ 0.0201 | $ 783.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$