LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ AD-BCP52-16 product image
  • AD-BCP52-16 thumbnail 1
  • AD-BCP52-16 thumbnail 2
  • AD-BCP52-16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ AD-BCP52-16

Manufacturer
JSCJAsian Brands
MPN
AD-BCP52-16
LCSC Part #
C2975689
Packaging
SOT-223
Customer #
Key Attributes
TRANS PNP 60V 1A SOT-223
DatasheetJSCJ AD-BCP52-16
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJSCJ
PackagingSOT-223
Current - Collector Cutoff100nA
Operating Temperature-55℃~+150℃
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO60V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Current - Collector(Ic)1A
Pd - Power Dissipation1.5W
Number1 PNP
typePNP
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • For AF driver and output stages
  • High collector current
  • Low collector-emitter saturation voltage
  • Complementary types: AD-BCP54/55/56 series (NPN) AEC-Q101 qualified