LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ AD-BZT52B9V1S product image
  • AD-BZT52B9V1S thumbnail 1
  • AD-BZT52B9V1S thumbnail 2
  • AD-BZT52B9V1S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ AD-BZT52B9V1SRoHS

Manufacturer
JSCJAsian Brands
MPN
AD-BZT52B9V1S
LCSC Part #
C2975604
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 200mW SOD-323
Datasheetpdf iconJSCJ AD-BZT52B9V1S
In-Stock: 630
630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0205$ 0.21
100+$ 0.02$ 2.00
300+$ 0.0197$ 5.91
1,000+$ 0.0194$ 19.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSCJ
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)500nA@6V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.92V~9.28V
Zener Voltage(Nom)9.1V
Impedance(Zzk)100Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece