Images are for reference only
EDA Models

Dersonic CY2222MD14EF46J2A8

Manufacturer
Dersonic
Asian Brands
Mfr. Part #
CY2222MD14EF46J2A8
LCSC Part #
C2974834
Package
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP SAFETY 2.2nF ±20% 250V TH
Description
2.2nF ±20% 250V Safety Capacitor Y2 Through Hole,P=7.5mm
Datasheet pdf icon Dersonic CY2222MD14EF46J2A8

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Dersonic
Package Through Hole,P=7.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon Dersonic CY2222MD14EF46J2A8
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 1000
Sales Unit Piece
In-Stock: 1,800
1,800 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
20+
$ 0.0323 $ 0.65
200+
$ 0.0256 $ 5.12
1,000+
$ 0.0203 $ 20.30
2,000+
$ 0.0181 $ 36.20
10,000+
$ 0.0161 $ 161.00
20,000+
$ 0.0151 $ 302.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$