Dersonic CY2682MD14EF4BH2A8
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CY2682MD14EF4BH2A8 |
| LCSC Part # | C2974825 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 6.8nF ±20% 250V TH |
| Description | 6.8nF ±20% 250V Safety Capacitor Y2 Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,005 
1,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0843 $ 0.0675 | $ 0.34 |
50+ | $ 0.067 $ 0.0536 | $ 2.68 |
150+ | $ 0.0583 $ 0.0467 | $ 7.01 |
1,000+ | $ 0.0474 $ 0.0380 | $ 38.00 |
2,000+ | $ 0.0422 $ 0.0338 | $ 67.60 |
5,000+ | $ 0.0397 $ 0.0318 | $ 159.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$