TI OPA992IDBVR
| Manufacturer | |
| MPN | OPA992IDBVR |
| LCSC Part # | C2974372 |
| Packaging | SOT-23(DBV) |
| Customer # | |
| Key Attributes | 40V rail-to-rail input/output, low offset voltage, low noise operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23(DBV) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 32V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 79dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 65mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 10.6MHz | |
| Input Voltage Noise Density | 4.4nV/√Hz@10kHz | |
| Dual Supply | -20V~-1.35V;1.35V~20V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx992 (OPA992, OPA2992, and OPA4992) is a family of high-voltage (40V) general-purpose operational amplifiers. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±210 μV, typical), low temperature drift (±0.25 μV/°C, typical), and low noise (7nV/√Hz at 1 kHz and 4.4nV/√Hz at 10 kHz). The OPAx992 offers many features such as differential and common-mode input voltage ranges up to the supply rails, high short-circuit current (±65 mA), and high slew rate (32 V/µs). Therefore, it is a flexible and reliable high-performance operational amplifier suitable for various high-voltage industrial applications. The OPAx992 operational amplifier family is available in miniature packages (e.g., WSON) as well as standard packages (e.g., SOT-23, SOIC, and TSSOP) and is specified for operation from -40°C to 125°C.
Features
- Low offset voltage: ±210 μV
- Low offset voltage drift: ±0.25 μV/°C
- Low noise: 7 nV/√Hz at 1 kHz, 4.4 nV/√Hz wideband
- High common-mode rejection: 115 dB
- Low bias current: ±10 pA
- Rail-to-rail input and output
- MUX/comparator-friendly inputs
- Amplifier operates with differential inputs up to the supply rail
- Amplifier usable open-loop or as a comparator
- High bandwidth: 10.6 MHz GBW, unity-gain stable
- High slew rate: 32 V/µs
- Low quiescent current: 2.4 mA per amplifier
- Wide supply voltage: ±1.35 V to ±20 V, 2.7 V to 40 V
- Robust EMIRR performance
Applications
- Multiplexed data acquisition systems
- Test and measurement equipment
- Motor drives: power stages and control modules
- Power delivery: UPS, server, and commercial network power supplies
- ADC drivers and reference buffer amplifiers
- Programmable logic controllers
- Analog input and output modules
- High-side and low-side current sensing
- High-precision comparators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0302 | $ 2.03 |
| 10+ | $ 1.7464 | $ 17.46 |
| 30+ | $ 1.5697 | $ 47.09 |
| 100+ | $ 1.3881 | $ 138.81 |
| 500+ | $ 1.3054 | $ 652.70 |
| 1,000+ | $ 1.2697 | $ 1269.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23(DBV) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 32V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 79dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 65mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 10.6MHz | |
| Input Voltage Noise Density | 4.4nV/√Hz@10kHz | |
| Dual Supply | -20V~-1.35V;1.35V~20V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx992 (OPA992, OPA2992, and OPA4992) is a family of high-voltage (40V) general-purpose operational amplifiers. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±210 μV, typical), low temperature drift (±0.25 μV/°C, typical), and low noise (7nV/√Hz at 1 kHz and 4.4nV/√Hz at 10 kHz). The OPAx992 offers many features such as differential and common-mode input voltage ranges up to the supply rails, high short-circuit current (±65 mA), and high slew rate (32 V/µs). Therefore, it is a flexible and reliable high-performance operational amplifier suitable for various high-voltage industrial applications. The OPAx992 operational amplifier family is available in miniature packages (e.g., WSON) as well as standard packages (e.g., SOT-23, SOIC, and TSSOP) and is specified for operation from -40°C to 125°C.
Features
- Low offset voltage: ±210 μV
- Low offset voltage drift: ±0.25 μV/°C
- Low noise: 7 nV/√Hz at 1 kHz, 4.4 nV/√Hz wideband
- High common-mode rejection: 115 dB
- Low bias current: ±10 pA
- Rail-to-rail input and output
- MUX/comparator-friendly inputs
- Amplifier operates with differential inputs up to the supply rail
- Amplifier usable open-loop or as a comparator
- High bandwidth: 10.6 MHz GBW, unity-gain stable
- High slew rate: 32 V/µs
- Low quiescent current: 2.4 mA per amplifier
- Wide supply voltage: ±1.35 V to ±20 V, 2.7 V to 40 V
- Robust EMIRR performance
Applications
- Multiplexed data acquisition systems
- Test and measurement equipment
- Motor drives: power stages and control modules
- Power delivery: UPS, server, and commercial network power supplies
- ADC drivers and reference buffer amplifiers
- Programmable logic controllers
- Analog input and output modules
- High-side and low-side current sensing
- High-precision comparators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



