Infineon IPP082N10NF2S
| Manufacturer | |
| MPN | IPP082N10NF2S |
| LCSC Part # | C2974322 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 77A TO-220-3 |
| Datasheet | Infineon IPP082N10NF2S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Output Capacitance(Coss) | 320pF | |
| Ciss-Input Capacitance | 2nF | |
| Pd - Power Dissipation | 100W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 77A | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 8.2mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 28nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Output Capacitance(Coss) | 320pF | |
| Ciss-Input Capacitance | 2nF | |
| Pd - Power Dissipation | 100W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 77A | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 8.2mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 28nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for a wide range of applications
- N-Channel, normal level
- 100% avalanche tested
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Applications
AI Translation
- Load Switch - PWM Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 430
430 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0771 | $ 1.08 |
| 10+ | $ 0.8817 | $ 8.82 |
| 50+ | $ 0.7848 | $ 39.24 |
| 100+ | $ 0.688 | $ 68.80 |
| 500+ | $ 0.6305 | $ 315.25 |
| 1,000+ | $ 0.5993 | $ 599.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Output Capacitance(Coss) | 320pF | |
| Ciss-Input Capacitance | 2nF | |
| Pd - Power Dissipation | 100W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 77A | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 8.2mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 28nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Output Capacitance(Coss) | 320pF | |
| Ciss-Input Capacitance | 2nF | |
| Pd - Power Dissipation | 100W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 77A | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| RDS(on) | 8.2mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 28nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for a wide range of applications
- N-Channel, normal level
- 100% avalanche tested
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Applications
AI Translation
- Load Switch - PWM Applications
C2974322 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| YFW80N10AT | YFW | Similar | TO-220AB | 8 | $0.6994 $0.7362 | ||
| AGMH065N10C | AGMSEMI | Similar | TO-220 | 68 | $ 0.6092 | ||
| FDP8D5N10C(UMW) | UMW | Similar | TO-220 | 33 | $ 0.736 | ||
| TK34E10N1,S1X(S | TOSHIBA | Similar | TO-220 | 205 | $ 2.038 | ||
| IPP089N15NM6AKSA1 | Infineon | Similar | TO-220-3 | 77 | $ 3.3776 |



