CTS 206-7ST
| Manufacturer | |
| MPN | 206-7ST |
| LCSC Part # | C2974285 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH DIP SPST 50mA 24V |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 7 | |
| Current Rating | 50mA | |
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | - | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 7 | |
| Current Rating | 50mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | - | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3406 | $ 1.34 |
| 10+ | $ 1.1192 | $ 11.19 |
| 25+ | $ 0.9977 | $ 24.94 |
| 100+ | $ 0.8605 | $ 86.05 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 7 | |
| Current Rating | 50mA | |
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | - | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 7 | |
| Current Rating | 50mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | - | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DS1040-07BN | CONNFLY Elec | Through Hole | 612 | $ 0.3731 | ||
| DSWB07LHGETB | YE | Through Hole | 16 | $ 0.2948 | ||
| EDS107SZ | ECE | Through Hole | 311 | $ 0.6403 | ||
| EDG107S33 | ECE | Through Hole | 135 | $ 0.7169 | ||
| DS-7P-RD | DORABO | Through Hole | 476 | $0.3929 $0.4414 | ||
| DS-7P-BU | DORABO | Through Hole | 65 | $0.3726 $0.4234 | ||
| DA-7P-RD | DORABO | Through Hole | 14 | $0.5659 $0.643 | ||
| DS-07 | Zhongdi | Through Hole | 81 | $0.4701 $0.4948 | ||
| DA-7P-BU | DORABO | Through Hole | 0 | $ 1.5283 | ||
| DI-7P-BK | DORABO | Through Hole | 0 | $0.6763 $0.7685 |



