LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-60EPF12-M3 product image
  • VS-60EPF12-M3 thumbnail 1
  • VS-60EPF12-M3 thumbnail 2
  • VS-60EPF12-M3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VS-60EPF12-M3

Manufacturer
MPN
VS-60EPF12-M3
LCSC Part #
C2974193
Packaging
TO-247AC
Customer #
Key Attributes
Diode 1.2kV 60A TO-247AC
DatasheetVISHAY VS-60EPF12-M3
RoHS Compliance2 documents available
Alternative Parts6
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.143$ 10.14
10+$ 8.6323$ 86.32
30+$ 7.7123$ 231.37
100+$ 6.94$ 694.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingTO-247AC
Reverse Recovery Time (trr)480ns
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.4V@60A
Reverse Leakage Current (Ir)100uA@1.2kV
Non-Repetitive Peak Forward Surge Current830A
Current - Rectified60A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DSEI60-12ALittelfuseTO-2471$ 3.1358
DH60-18ALittelfuse/IXYSTO-247214$ 13.2431
MUR60120PLYANGJIETO-247AC30$ 2.4012
DSEP60-12ALittelfuse/IXYSTO-247AC1$ 4.7294
VS-80APF12-M3VISHAYTO-247AC-30$ 12.1912
MUR60120GOODWORKTO-247AC0$ 2.7457