DIODES BZT52C11LP-7
| Manufacturer | |
| Mfr. Part # | BZT52C11LP-7 |
| LCSC Part # | C2974176 |
| Package | X1-DFN1006-2 |
| Customer # | |
| Key Attributes | DIODE ZENER 11V 250mW X1-DFN1006-2 |
| Description | Independent 10.4V~11.6V 250mW 11V X1-DFN1006-2 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Package | X1-DFN1006-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1667 | $ 0.83 |
50+ | $ 0.1328 | $ 6.64 |
150+ | $ 0.1182 | $ 17.73 |
500+ | $ 0.1001 | $ 50.05 |
3,000+ | $ 0.09 | $ 270.00 |
6,000+ | $ 0.0852 | $ 511.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$