LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
13% OFF
ADI ADR421BRZ-REEL7 product image
  • ADR421BRZ-REEL7 thumbnail 1
  • ADR421BRZ-REEL7 thumbnail 2
  • ADR421BRZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR421BRZ-REEL7RoHS

Manufacturer
MPN
ADR421BRZ-REEL7
LCSC Part #
C29739
Packaging
SOIC-8
Customer #
Key Attributes
High-precision, low-noise XFET voltage reference
Datasheetpdf iconADI ADR421BRZ-REEL7
In-Stock: 779
779 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.1863$ 12.3421$ 12.34
10+$ 12.1321$ 10.5550$ 105.55
30+$ 10.2305$ 8.9006$ 267.02
100+$ 9.1815$ 7.9880$ 798.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOIC-8
Output Voltage2.5V
Quiescent Current500uA
Tolerance±0.04%
Voltage - Supply4.5V~18V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz1.75uVp-p
Output Current10mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADR42x series are high-precision, second-generation extra implanted FET (XFET) voltage references featuring low noise, high accuracy, and excellent long-term stability, available in SOIC and MSOP packages. By combining patented curvature correction technology with XFET technology, nonlinearity of voltage variation with temperature is minimized. The XFET architecture delivers superior accuracy and thermal hysteresis performance compared to bandgap references, while also offering lower power consumption and reduced supply headroom versus buried zener references. The ADR42x's outstanding noise performance, stability, and accuracy make it ideal for precision conversion applications such as fiber optic networks and medical equipment. An optional trim pin allows output voltage adjustment within ±0.5% without affecting other performance parameters. The ADR42x series voltage references are offered in two electrical grades, rated for an extended industrial temperature range of -40°C to +125°C, available in 8-lead SOIC or 8-lead MSOP packages (the latter being 30% smaller than the former).

Features

AI Translation
  • Low noise (0.1 Hz to 70 Hz)
    • ADR420: 1.75 μVₚ₋ₚ
    • ADR421: 1.75 μVₚ₋ₚ
    • ADR423: 2.0 μVₚ₋ₚ
    • ADR425: 3.4 μVₚ₋ₚ
  • Low temperature coefficient: 3 ppm/°C
  • Long-term stability: 50 ppm/1000 hours
  • Load regulation: 70 ppm/mA
  • Line regulation: 35 ppm/V
  • Low hysteresis: 40 ppm (typical)
  • Wide operating voltage range
    • ADR420: 4 V to 18 V
    • ADR421: 4.5 V to 18 V
    • ADR423: 5 V to 18 V
    • ADR425: 7 V to 18 V
  • Quiescent current: 0.5 mA (maximum)
  • High output current: 10 mA
  • Wide temperature range: -40°C to +125°C

Applications

AI Translation
  • Precision data acquisition systems
  • High-resolution converters
  • Battery-powered instrumentation
  • Portable medical instruments
  • Industrial process control systems
  • Precision instruments
  • Fiber optic network control circuits