ASDsemi ASDM30P100KQ-R
| Manufacturer |
ASDsemi
Asian Brands |
| Mfr. Part # | ASDM30P100KQ-R |
| LCSC Part # | C2972873 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 100A TO-252 |
| Description | P-Channel 30V 100A 109W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ASDsemi | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,260
3,260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.301 | $ 1.51 |
50+ | $ 0.2438 | $ 12.19 |
150+ | $ 0.2193 | $ 32.90 |
500+ | $ 0.1665 | $ 83.25 |
2,500+ | $ 0.1529 | $ 382.25 |
5,000+ | $ 0.1447 | $ 723.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$