ASDsemi ASDM100R045NQ-R
| Manufacturer |
ASDsemi
Asian Brands |
| Mfr. Part # | ASDM100R045NQ-R |
| LCSC Part # | C2972856 |
| Package | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | 100V N-Channel MOSFET, Breakdown Voltage:100V |
| Description | 100V 4.5mΩ@10V 1 N-channel 73W PDFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ASDsemi | |
| Package | PDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,401
2,401
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.651 | $ 0.65 |
10+ | $ 0.5351 | $ 5.35 |
30+ | $ 0.4779 | $ 14.34 |
100+ | $ 0.4208 | $ 42.08 |
500+ | $ 0.3351 | $ 167.55 |
1,000+ | $ 0.316 | $ 316.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$